896-044-556-201

Heilind Number:EDA896-044-556-201
Manufacturer:EDAC
Manufacturer Number:896-044-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-556-201

Detailed Description

Upgrade your electronic connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are built to withstand high temperatures with an operating temperature range of -40 to 105 °C. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. With a row spacing of .2 inches and a pitch of .125 inches, they provide precise and reliable connections. The two rows of 44 copper alloy contacts ensure efficient power transmission, with an amperage rating of 3A. Whether you're a professional in the field or a DIY enthusiast, these connectors are perfect for your PCB assembly projects. Upgrade your setup today and experience seamless connectivity like never before.