896-044-556-202

Heilind Number:EDA896-044-556-202
Manufacturer:EDAC
Manufacturer Number:896-044-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-556-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for reliable performance, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring secure power transmission. With two rows and a total of 44 positions, they offer ample connectivity options for your system. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation facilitates seamless integration. Operable in extreme temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Upgrade your setup with these high-quality connectors for optimal performance and longevity.