896-044-556-203

Heilind Number:EDA896-044-556-203
Manufacturer:EDAC
Manufacturer Number:896-044-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-556-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With a double-row configuration and 44 positions, they offer ample space for seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee optimal conductivity, while a pitch and row spacing of .125 in and .2 in, respectively, ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial applications. Trust in our connectors to deliver reliable performance, even in the harshest conditions. Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With a double-row configuration and 44 positions, they offer ample space for seamless board-to-board connections. Crafted from Copper Alloy, the contacts guarantee optimal conductivity, while a pitch and row spacing of .125 in and .2 in, respectively, ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial applications. Trust in our connectors to deliver reliable performance, even in the harshest conditions.