896-044-556-204

Heilind Number:EDA896-044-556-204
Manufacturer:EDAC
Manufacturer Number:896-044-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-556-204

Detailed Description

Elevate your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and 44 positions, they offer ample connectivity for your electronic devices. The contact material, made from Copper Alloy, ensures reliable and efficient power transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial applications. Trust in our cutting-edge technology to deliver unparalleled reliability and performance for your projects.