896-044-556-208

Heilind Number:EDA896-044-556-208
Manufacturer:EDAC
Manufacturer Number:896-044-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-556-208

Detailed Description

Upgrade your high temperature electronic connections with our premium Card Edge Connectors. Designed for optimal performance in extreme conditions, these connectors are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring unparalleled durability and safety. With a black housing and copper alloy contacts, they offer both style and reliability. Featuring a double-row design with 44 positions and a pitch of .125 inches, they provide ample connectivity for your PCB projects. The straight mount orientation and .2-inch row spacing offer easy installation and maintenance. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and automotive applications. Elevate your connectivity game with our Card Edge Connectors.