896-044-556-212

Heilind Number:EDA896-044-556-212
Manufacturer:EDAC
Manufacturer Number:896-044-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-556-212

Detailed Description

Enhance your high-temperature electronics with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing. With a 3A amperage capacity and robust Copper Alloy contacts, they ensure reliable power transmission. The double-row configuration offers 44 positions, allowing for efficient data transfer. With a pitch of .125 inches and row spacing of .2 inches, they provide precise connectivity on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive applications. Upgrade your PCBs with our black Card Edge Connectors for unparalleled reliability.