896-044-556-802

Heilind Number:EDA896-044-556-802
Manufacturer:EDAC
Manufacturer Number:896-044-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-556-802

Detailed Description

Enhance your high-temperature electronic connections with our Black Card Edge Connectors. Designed for durability and performance, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging environments. With a current rating of 3 A, they offer efficient power transmission. The two rows of Copper Alloy contacts, with a pitch of .125 in and row spacing of .2 in, provide secure and precise connections for your circuit boards. With 44 positions available, you have ample room for your components. The straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their quality and performance for seamless board-to-board connections.