896-044-556-803

Heilind Number:EDA896-044-556-803
Manufacturer:EDAC
Manufacturer Number:896-044-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-556-803

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring durability and efficiency even in high-temperature environments. With a double-row configuration and 44 positions, they provide ample connectivity for your devices. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are the perfect choice for reliable board-to-board connections in a variety of applications. Explore our full range of PCB connectors for all your electronic connectivity needs.