896-044-556-808

Heilind Number:EDA896-044-556-808
Manufacturer:EDAC
Manufacturer Number:896-044-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-556-808

Detailed Description

Elevate your electronic connections with these high-temp card edge connectors. Designed for top performance in demanding environments, they boast a sleek black exterior and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts providing excellent conductivity, these connectors offer a pitch of .125 inches and a total of 44 positions for seamless board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make them versatile and reliable for various applications. Trust in their quality construction and enhance your PCB connectivity today.