896-044-556-812

Heilind Number:EDA896-044-556-812
Manufacturer:EDAC
Manufacturer Number:896-044-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-556-812

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a 3A amperage rating, they provide efficient power transmission for your electronic devices. The two rows of contact points, crafted from Copper Alloy, offer secure and stable connections. With a pitch of .125 inches and row spacing of .2 inches, these connectors accommodate up to 44 positions, facilitating seamless board-to-board connections. Their straight mount orientation and operating temperature range of -40 to 105°C make them suitable for a wide range of applications. Trust in our high-quality connectors for optimal performance and longevity in your PCB assembly projects.