896-044-558-102

Heilind Number:EDA896-044-558-102
Manufacturer:EDAC
Manufacturer Number:896-044-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-558-102

Detailed Description

Elevate your electronic connections with these High Temp Card Edge Connectors. Designed for reliability in demanding environments, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row of 44 copper alloy contacts, these connectors provide efficient power transfer at up to 3A. The .125-inch pitch and .2-inch row spacing ensure secure PCB mounting, while the right-angle orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-performance applications. Trust in their quality to keep your devices running smoothly.