896-044-558-104

Heilind Number:EDA896-044-558-104
Manufacturer:EDAC
Manufacturer Number:896-044-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-558-104

Detailed Description

Enhance your high-temperature electronic connections with these sleek black Card Edge Connectors. Designed for seamless board-to-board PCB integration, they feature a single row of 44 positions with a compact .125-inch pitch. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, these connectors guarantee optimal performance even in extreme operating conditions ranging from -40 to 105°C. The right-angle mount orientation and .2-inch row spacing offer versatile installation options, making them a must-have for efficient and secure electronic assemblies. Upgrade your connectivity solutions with these high-performance connectors.