896-044-558-107

Heilind Number:EDA896-044-558-107
Manufacturer:EDAC
Manufacturer Number:896-044-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-558-107

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for reliable PCB connections. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With a right-angle mount orientation and a single row setup, they offer seamless integration onto your circuit boards. The copper alloy contact material guarantees efficient conductivity, while the 44 positions and .125-inch pitch provide ample connectivity options. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C, making them ideal for demanding industrial environments. Upgrade your PCB setups with these high-quality connectors for enhanced performance and reliability.