896-044-558-112

Heilind Number:EDA896-044-558-112
Manufacturer:EDAC
Manufacturer Number:896-044-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-558-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. With a robust housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are designed for durability in demanding environments. Featuring a single row layout with 44 positions, they offer efficient and secure board-to-board connectivity. The copper alloy contact material ensures reliable performance, while the right angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.