896-044-558-202

Heilind Number:EDA896-044-558-202
Manufacturer:EDAC
Manufacturer Number:896-044-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-558-202

Detailed Description

Discover our High Temperature Card Edge Connectors, a reliable solution for your PCB connection needs. Designed in sleek black with a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors offer enhanced performance in demanding environments. Featuring two rows and 44 positions, they ensure efficient data transmission. Crafted with Copper Alloy contacts, they guarantee secure and stable connectivity. With a pitch of .125 inches and row spacing of .2 inches, they are perfect for compact PCB layouts. Their right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Upgrade your connectivity with our premium Card Edge Connectors.