896-044-558-203

Heilind Number:EDA896-044-558-203
Manufacturer:EDAC
Manufacturer Number:896-044-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-558-203

Detailed Description

Discover our high-temp card edge connectors, specifically engineered for demanding applications where heat resistance is crucial. Featuring a sleek black design, these connectors are not only visually appealing but also durable, with a housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and a total of 44 positions, they offer ample connectivity options for your PCB needs. The copper alloy contact material ensures reliable performance, while the right-angle mount orientation allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of industrial settings. Upgrade your system with these robust and high-performance components, ensuring seamless and reliable connectivity in even the most challenging environments.