896-044-558-208

Heilind Number:EDA896-044-558-208
Manufacturer:EDAC
Manufacturer Number:896-044-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-558-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and optimal performance, these connectors feature a 2-row configuration with a total of 44 positions, ensuring seamless integration for your electronic assemblies. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they guarantee reliable power transmission at an amperage of 3A. The .125 inch pitch and .2 inch row spacing offer precise alignment, while the right-angle mount orientation allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-demand environments. Trust in our quality products for your board-to-board PCB interconnections.