896-044-558-212

Heilind Number:EDA896-044-558-212
Manufacturer:EDAC
Manufacturer Number:896-044-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black casing made of UL 94V-0 Polyphenylene Sulfide. With a robust amperage of 3 A and copper alloy contacts, they ensure reliable power transmission. The double-row layout with 44 positions offers ample connectivity options, while the right-angle mount orientation saves space and facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Elevate your PCB assembly with these high-quality connectors, a must-have in any electronic toolkit.