896-044-558-602

Heilind Number:EDA896-044-558-602
Manufacturer:EDAC
Manufacturer Number:896-044-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-558-602

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, designed for seamless integration in high-performance systems. Boasting a sleek black finish, these connectors not only offer aesthetic appeal but also deliver exceptional functionality. With an amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, their housing material guarantees durability and safety. Featuring a single row design with 44 positions, these connectors provide ample connectivity options. The copper alloy contact material and a pitch of .125 inches ensure secure and efficient data transfer. With a right-angle mount orientation, they facilitate easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in our high-quality connectors to elevate the performance of your PCB projects.