896-044-558-603

Heilind Number:EDA896-044-558-603
Manufacturer:EDAC
Manufacturer Number:896-044-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-558-603

Detailed Description

Upgrade your high temperature electronic connections with these cutting-edge Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, ensuring reliable power transmission. With a single row layout and 44 positions, they offer seamless integration on your PCB board. The .125-inch pitch and .2-inch row spacing provide precise connectivity, while the right-angle mount orientation allows for efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any industrial or commercial application requiring high-amperage power delivery. Upgrade your electronic systems with the best in class connectivity solutions.