896-044-558-604

Heilind Number:EDA896-044-558-604
Manufacturer:EDAC
Manufacturer Number:896-044-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-558-604

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for superior performance, these connectors boast a sleek black exterior and are crafted with durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 44 positions, they provide ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Their right angle mount orientation adds versatility, making them perfect for a variety of PCB applications. Trust in our high-quality connectors to deliver seamless connectivity for your projects.