896-044-558-607

Heilind Number:EDA896-044-558-607
Manufacturer:EDAC
Manufacturer Number:896-044-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-558-607

Detailed Description

Upgrade your PCB connections with these high-performance High Temp Card Edge Connectors. Designed for optimal durability and efficiency, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. The copper alloy contact material guarantees secure and stable connections, while the right-angle mount orientation offers versatile installation options. With a total of 44 positions and a single row design, these connectors provide seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Elevate your electronics with these top-notch connectors.