896-044-558-608

Heilind Number:EDA896-044-558-608
Manufacturer:EDAC
Manufacturer Number:896-044-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-558-608

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for reliable board-to-board connections in high-temperature environments. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a pitch of .125 inches, they offer seamless integration into your PCB layout. The 44 copper alloy contacts guarantee efficient power transmission, rated for up to 3A. Whether you require straight or right-angle mounting, these connectors provide flexibility to suit your application needs. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for demanding industrial settings. Trust in our Card Edge Connectors for robust and secure connectivity solutions.