896-044-558-612

Heilind Number:EDA896-044-558-612
Manufacturer:EDAC
Manufacturer Number:896-044-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-558-612

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row of 44 positions and a .125-inch pitch, they offer precise and reliable PCB-to-PCB connection. The copper alloy contacts guarantee efficient power transmission, rated for up to 3A. Engineered for versatility, these connectors boast a right-angle mount orientation, perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are essential components for industrial and commercial electronics. Take your connectivity game to the next level with our Card Edge Connectors - the ultimate choice for secure and high-performance board-to-board connections.