896-044-558-802

Heilind Number:EDA896-044-558-802
Manufacturer:EDAC
Manufacturer Number:896-044-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-558-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in the most demanding environments. With a right-angle mount orientation and a pitch of .125 inches, installation is a breeze. The copper alloy contact material guarantees excellent conductivity, while the two-row configuration with 44 positions allows for versatile connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a perfect choice for industrial applications that require precision and durability. Elevate your PCB assembly with our top-of-the-line Card Edge Connectors.