896-044-558-803

Heilind Number:EDA896-044-558-803
Manufacturer:EDAC
Manufacturer Number:896-044-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-558-803

Detailed Description

Enhance the durability and efficiency of your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance even in high-temperature environments, these connectors feature a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and a total of 44 positions, they offer ample connectivity options for your PCB assembly. The contact material, Copper Alloy, ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Perfect for space-saving layouts, these connectors boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Upgrade your connectivity solution with these high-quality Card Edge Connectors.