896-044-558-807

Heilind Number:EDA896-044-558-807
Manufacturer:EDAC
Manufacturer Number:896-044-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-558-807

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. In sleek Black and crafted with UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure durability and reliability. With a 3 A amperage rating and Copper Alloy contact material, they guarantee efficient power transmission. Featuring two rows, 44 positions, and a pitch of .125 inches, they offer versatile connectivity options. Mount them effortlessly in a Right Angle orientation on your PCB for streamlined integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.