896-044-558-812

Heilind Number:EDA896-044-558-812
Manufacturer:EDAC
Manufacturer Number:896-044-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-558-812

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connectors. Designed for optimal performance under challenging conditions, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Featuring two rows with 44 positions, they offer ample versatility for your PCB connections. The right angle mount orientation and .125-inch pitch make for convenient installation, while the wide operating temperature range of -40 to 105°C guarantees seamless functionality in any environment. Elevate your projects with these high-quality connectors, a must-have in any electronic setup.