896-044-559-104

Heilind Number:EDA896-044-559-104
Manufacturer:EDAC
Manufacturer Number:896-044-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-559-104

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and can withstand operating temperatures ranging from -40 to 105°C. With a single row layout and a total of 44 positions, they offer efficient board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing ensures durability and safety. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing make for seamless installations. Ideal for space-saving designs, these connectors are mounted at a right angle for convenient access. Upgrade your PCB connectivity with this essential component.