896-044-559-107

Heilind Number:EDA896-044-559-107
Manufacturer:EDAC
Manufacturer Number:896-044-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-559-107

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in demanding applications. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, these connectors guarantee durability and reliability in high-temperature environments. With a single row layout and 44 positions, they offer seamless connectivity for your PCB needs. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precision in assembly. Engineered for versatility, these connectors boast a right-angle mount orientation, making them suitable for various board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are the perfect choice for mission-critical systems. Explore our full range of products for more innovative connector solutions.