896-044-559-108

Heilind Number:EDA896-044-559-108
Manufacturer:EDAC
Manufacturer Number:896-044-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-559-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With an amperage rating of 3 A, they provide reliable power transmission. The 1-row configuration, along with 44 positions, offers ample connectivity options. Crafted with precision, the contact material is Copper Alloy, guaranteeing excellent conductivity. The .125-inch pitch and .2-inch row spacing allow for seamless integration. Mountable in a right-angle orientation, these connectors are versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for industrial use. Upgrade your setup with these essential components for streamlined and efficient board-to-board connections.