896-044-559-201

Heilind Number:EDA896-044-559-201
Manufacturer:EDAC
Manufacturer Number:896-044-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-559-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors boast a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches, they offer efficient power transfer with an amperage of 3A. With 44 positions for seamless integration, these connectors ensure secure and stable connections between boards. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our quality connectors to streamline your board-to-board connections with ease.