896-044-559-202

Heilind Number:EDA896-044-559-202
Manufacturer:EDAC
Manufacturer Number:896-044-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-559-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission. With two rows and a total of 44 positions, they offer ample connectivity options. The right-angle mount orientation and .125-inch pitch make them suitable for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications where durability and performance are paramount. Elevate your PCB connectivity with these black Card Edge Connectors.