896-044-559-203

Heilind Number:EDA896-044-559-203
Manufacturer:EDAC
Manufacturer Number:896-044-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-559-203

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, crafted for optimal performance in demanding environments. Designed with precision, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a 3A amperage and copper alloy contact material, they deliver seamless connectivity for your devices. The two rows of 44 positions each, with a pitch of .125 inches and row spacing of .2 inches, offer versatility in your PCB layouts. The right angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality even in extreme conditions. Trust in our connectors to streamline your board-to-board PCB connections with uncompromising quality and performance.