896-044-559-204

Heilind Number:EDA896-044-559-204
Manufacturer:EDAC
Manufacturer Number:896-044-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-559-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With two rows and 44 positions, they offer ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. Perfect for PCB setups, these connectors boast a pitch of .125 inches and a row spacing of .2 inches, facilitating seamless integration. Enjoy flexibility in mounting with the right angle orientation, and rest assured of consistent performance with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with these essential components.