896-044-559-207

Heilind Number:EDA896-044-559-207
Manufacturer:EDAC
Manufacturer Number:896-044-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-559-207

Detailed Description

Enhance your high-temperature circuit connections with our robust Card Edge Connectors. Designed for durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging environments. With a 3A amperage rating, they can handle power-intensive tasks with ease. The copper alloy contact material guarantees efficient signal transmission, while the two-row configuration with 44 positions offers ample connectivity options. Perfect for PCB setups, these connectors boast a .125-inch pitch and .2-inch row spacing, promoting seamless integration. Their right-angle mount orientation adds versatility to your assembly process. Operable within a wide temperature range of -40 to 105°C, they are suitable for diverse applications. Elevate your connectivity solutions with these high-quality Card Edge Connectors.