896-044-559-602

Heilind Number:EDA896-044-559-602
Manufacturer:EDAC
Manufacturer Number:896-044-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-559-602

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a single row configuration and 44 positions, they offer seamless integration for your connectivity needs. The copper alloy contacts provide efficient signal transmission, while the right-angle mount orientation allows for space-saving installation. Operating over a wide temperature range from -40 to 105 °C, these connectors are perfect for industrial and commercial applications where durability and performance are paramount. Upgrade your PCB setup with our Black Card Edge Connectors and experience superior connectivity like never before.