896-044-559-603

Heilind Number:EDA896-044-559-603
Manufacturer:EDAC
Manufacturer Number:896-044-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-559-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and a single row setup, perfect for streamlined installations. With a robust amperage rating of 3 A and a durable UL 94V-0 Polyphenylene Sulfide housing, they ensure reliable power transmission. The 44 positions, spaced at a precise .125-inch pitch with .2-inch row spacing, offer exceptional versatility for your connectivity needs. Their copper alloy contact material guarantees efficient signal transfer, while the right-angle mount orientation allows for space-saving integration. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in their quality and performance to elevate your PCB assembly projects.