896-044-559-604

Heilind Number:EDA896-044-559-604
Manufacturer:EDAC
Manufacturer Number:896-044-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-559-604

Detailed Description

Elevate your PCB connectivity with our cutting-edge high-temp card edge connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage rating and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row featuring 44 positions, they offer seamless integration onto your board with a .125-inch pitch and .2-inch row spacing. The copper alloy contact material guarantees reliable conductivity, even in challenging environments. Perfect for space-saving applications, their right-angle mount orientation provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-performance electronics. Elevate your PCB connectivity with our cutting-edge high-temp card edge connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage rating and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row featuring 44 positions, they offer seamless integration onto your board with a .125-inch pitch and .2-inch row spacing. The copper alloy contact material guarantees reliable conductivity, even in challenging environments. Perfect for space-saving applications, their right-angle mount orientation provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-performance electronics.