896-044-559-607

Heilind Number:EDA896-044-559-607
Manufacturer:EDAC
Manufacturer Number:896-044-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-559-607

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row layout, they offer seamless integration for your applications. The Copper Alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing provide efficient signal routing. Boasting 44 positions, these connectors are perfect for high-density PCB designs. Their right-angle mount orientation allows for space-saving installation, making them ideal for compact setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee consistent performance even in extreme conditions. Trust in our top-of-the-line Card Edge Connectors to take your connectivity to the next level.