896-044-559-802

Heilind Number:EDA896-044-559-802
Manufacturer:EDAC
Manufacturer Number:896-044-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-559-802

Detailed Description

Introducing our High Temp Card Edge Connectors, a reliable solution for your PCB connectivity needs. Designed for efficiency and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high performance even in elevated temperatures. With a 3A amperage rating and copper alloy contact material, they guarantee secure and efficient power transmission. The two rows of 44 positions, with a pitch of .125 inches and row spacing of .2 inches, offer ample connectivity options for your applications. Their right-angle mount orientation makes them versatile for various PCB setups. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding environments. Upgrade your connectivity with our Card Edge Connectors, a vital component in our comprehensive range of PCB connectors.