896-044-559-803

Heilind Number:EDA896-044-559-803
Manufacturer:EDAC
Manufacturer Number:896-044-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-559-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With two rows of contact pins crafted from Copper Alloy, they offer reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the 44 available positions cater to various board configurations. Perfect for space-saving installations, these connectors boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.