896-044-559-804

Heilind Number:EDA896-044-559-804
Manufacturer:EDAC
Manufacturer Number:896-044-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-559-804

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, capable of handling up to 3A of power, they guarantee reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup, offering 44 positions for comprehensive connectivity. Their right-angle mount orientation further facilitates easy installation. Operable in a wide temperature range from -40 to 105°C, these connectors are a must-have for any electronic project requiring precision and efficiency. Explore our range of PCB connectors for more essential components.