896-044-559-807

Heilind Number:EDA896-044-559-807
Manufacturer:EDAC
Manufacturer Number:896-044-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-559-807

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for peak performance, these connectors feature a sleek black color and robust UL 94V-0 Polyphenylene Sulfide housing. With dual rows and a total of 44 positions, they ensure efficient data transfer. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial applications. Their right-angle mount orientation and precise pitch of .125 inches make for easy installation onto your PCB. Upgrade your setup with these top-of-the-line connectors, a must-have in any electronic assembly toolkit.