896-044-560-201

Heilind Number:EDA896-044-560-201
Manufacturer:EDAC
Manufacturer Number:896-044-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-560-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors are essential for seamless board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they ensure durability in high-temperature environments. With two rows of 44 copper alloy contacts, they offer reliable power transmission at an amperage of 3A. The right-angle mount orientation and a pitch of .125 inches provide versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse settings. Trust in our Card Edge Connectors for efficient and secure PCB assemblies.