896-044-560-203

Heilind Number:EDA896-044-560-203
Manufacturer:EDAC
Manufacturer Number:896-044-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-560-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, these connectors provide reliable connectivity for your devices. Featuring two rows of 44 positions each, with a pitch of .125 inches and row spacing of .2 inches, they ensure precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. The sleek black design adds a professional touch to your circuit boards, while the straight mount orientation simplifies installation. Upgrade to our Card Edge Connectors for seamless board-to-board connections that meet the highest standards of quality and performance.