896-044-560-208

Heilind Number:EDA896-044-560-208
Manufacturer:EDAC
Manufacturer Number:896-044-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-560-208

Detailed Description

Elevate your PCB connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts, each capable of carrying 3A of current, they ensure reliable power delivery. The .125-inch pitch and .2-inch row spacing allow for precise alignment, accommodating up to 44 positions for seamless connectivity. Suitable for a wide range of applications, these connectors maintain peak functionality even in extreme temperatures ranging from -40 to 105 °C. Upgrade your setup with these essential components, available now.