896-044-560-803

Heilind Number:EDA896-044-560-803
Manufacturer:EDAC
Manufacturer Number:896-044-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-560-803

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish, these connectors feature UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. Each connector is rated for an amperage of 3A, making them suitable for various power applications. The Copper Alloy contact material ensures efficient conductivity, while the dual-row design with 44 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise board-to-board connections are easily achieved. These connectors are built to withstand extreme temperatures, with an operating range of -40 to 105°C. Ideal for use in industrial, automotive, and other high-temperature settings, they provide a secure and efficient solution for your PCB connectivity needs. Explore our full range of board-to-board connectors for even more options.