896-044-560-804

Heilind Number:EDA896-044-560-804
Manufacturer:EDAC
Manufacturer Number:896-044-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-560-804

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black color and crafted from UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure reliable operation under high temperatures. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The double-row design with 44 positions allows for versatile connections, while the .125-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating flawlessly between -40 and 105°C, these connectors are perfect for industrial and automotive applications. Trust in our quality and innovation for seamless board-to-board connectivity.