896-044-560-812

Heilind Number:EDA896-044-560-812
Manufacturer:EDAC
Manufacturer Number:896-044-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-560-812

Detailed Description

Elevate your high-temp connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a double-row design and 44 positions, they offer ample connectivity options for your PCBs. Crafted with precision, the connectors boast copper alloy contacts for reliable conductivity. The .125-inch pitch and .2-inch row spacing ensure seamless integration, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring robust and efficient board-to-board connections. Explore our full range of PCB Connectors for more innovative solutions.